833-068-558-807

Heilind Number:EDA833-068-558-807
Manufacturer:EDAC
Manufacturer Number:833-068-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, specifically designed for seamless integration in electronic systems. Crafted with precision and durability in mind, this connector boasts a vibrant green color and is engineered to handle up to 3A of current, ensuring reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and stability in operation. With two rows and a total of 68 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material, along with a pitch and row spacing of .156" and .2" respectively, ensures efficient signal transmission. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronics with this essential component, a must-have in any professional or DIY project.