833-068-558-808

Heilind Number:EDA833-068-558-808
Manufacturer:EDAC
Manufacturer Number:833-068-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek shade of Green. Designed for optimal performance, it boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts offering a total of 68 positions, this connector facilitates seamless data transfer. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the Right Angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Trust in this essential component for secure and reliable board-to-board connections.