833-068-558-812

Heilind Number:EDA833-068-558-812
Manufacturer:EDAC
Manufacturer Number:833-068-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-558-812

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green color. Designed for optimal performance, it features a 2-row configuration with a total of 68 positions, ensuring seamless integration into your board setup. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing high-quality insulation and safety. Each contact is made of reliable Copper Alloy, offering excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation further adds versatility to your assembly process. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.