833-068-559-201

Heilind Number:EDA833-068-559-201
Manufacturer:EDAC
Manufacturer Number:833-068-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a 3 A amperage capacity and features a durable housing made from UL 94V-0 Thermoplastic Polyester. With two rows of 68 positions each, it ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your system's connectivity with this essential component.