833-068-559-212

Heilind Number:EDA833-068-559-212
Manufacturer:EDAC
Manufacturer Number:833-068-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for efficiency, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Featuring 68 positions and a 3A amperage, it's ideal for high-density applications. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in its quality and precision for seamless data transmission in your projects.