833-068-559-802

Heilind Number:EDA833-068-559-802
Manufacturer:EDAC
Manufacturer Number:833-068-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. Boasting a vibrant Green color and crafted with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. With two rows and a total of 68 positions, it offers ample room for your connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Its Right Angle mount orientation adds versatility to your assembly process. Upgrade your PCB connections with this essential component.