833-068-559-808

Heilind Number:EDA833-068-559-808
Manufacturer:EDAC
Manufacturer Number:833-068-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a vibrant Green color and offers a high amperage of 3 A, making it suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable and secure connections. With two rows and 68 positions, it facilitates efficient data transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Its Right Angle mount orientation allows for flexible installation, and its wide operating temperature range of -40 to 105 °C ensures stability even in harsh environments. Upgrade your setup with this essential connector, perfect for professional and DIY projects alike.