833-068-560-212

Heilind Number:EDA833-068-560-212
Manufacturer:EDAC
Manufacturer Number:833-068-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and reliability. Featuring a vibrant green color, this connector boasts a sleek and efficient design perfect for a wide range of applications. With a high amperage rating of 3A, it ensures steady power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees utmost safety and durability. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide seamless connectivity for up to 68 positions. Whether you require straight or right-angle mounting, this connector offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in our high-quality connector to meet your PCB connectivity needs efficiently.