833-068-560-802

Heilind Number:EDA833-068-560-802
Manufacturer:EDAC
Manufacturer Number:833-068-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating and reliable Copper Alloy contacts, it ensures efficient power transmission. Boasting two rows and 68 positions, it offers ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Perfect for straight mounting, it guarantees a secure fit. Operable in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your interconnect solutions with this essential component.