833-068-560-804

Heilind Number:EDA833-068-560-804
Manufacturer:EDAC
Manufacturer Number:833-068-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. With a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and safety. Featuring two rows for increased versatility, it offers a total of 68 copper alloy contact positions with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mount orientation, it guarantees effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Elevate your connectivity game with this essential component.