833-068-560-808

Heilind Number:EDA833-068-560-808
Manufacturer:EDAC
Manufacturer Number:833-068-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-560-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Featuring a vibrant green color, this connector is not only visually striking but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. Designed for optimal performance, it boasts a contact material of Copper Alloy, ensuring reliable conductivity. With two rows and a total of 68 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality connector, a must-have in any electronics enthusiast's toolkit.