833-068-560-812

Heilind Number:EDA833-068-560-812
Manufacturer:EDAC
Manufacturer Number:833-068-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-560-812

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers robust performance even in demanding environments. With a dual-row design and 68 positions, it ensures seamless data transmission between PCBs. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.