833-070-520-201

Heilind Number:EDA833-070-520-201
Manufacturer:EDAC
Manufacturer Number:833-070-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-520-201

Detailed Description

Enhance your PCB assembly with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Featuring a vibrant Green color, this connector is not only functional but visually striking. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, with a high amperage rating of 3A for efficient power transmission. With two rows of copper alloy contacts, offering a total of 70 positions at a pitch of .156 inches, you can count on secure and precise connections. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse applications. Upgrade your setup with this essential connector, perfect for a range of projects in the electronics industry.