833-070-520-207

Heilind Number:EDA833-070-520-207
Manufacturer:EDAC
Manufacturer Number:833-070-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-520-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer optimal signal transmission, accommodating 70 positions for versatile connectivity. Its straight mount orientation simplifies installation on your board, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Upgrade your setup with this essential component, perfect for a wide range of applications in the electronics industry.