833-070-520-212

Heilind Number:EDA833-070-520-212
Manufacturer:EDAC
Manufacturer Number:833-070-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-520-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of finely crafted Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing make it a perfect fit for your board-to-board connections, offering 70 positions for versatile use. Whether in straight mount orientation or operating within a wide temperature range from -40 to 105 °C, this connector excels in maintaining stable and efficient links within your electronic systems. Upgrade your setup with this essential component, a standout in our extensive range of connectors.