833-070-520-802

Heilind Number:EDA833-070-520-802
Manufacturer:EDAC
Manufacturer Number:833-070-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-520-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for efficient data transmission. Featuring a sleek design in a vibrant green hue, this connector is not just visually appealing but also packs a punch in terms of performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from durable Copper Alloy, it ensures reliable conductivity. Boasting two rows of 70 positions each, with a pitch of .156 inches and a row spacing of .2 inches, it offers ample connectivity options for your PCB setup. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees seamless functionality even in harsh environmental conditions. Trust in this essential component to streamline your board-to-board connections with precision and ease.