833-070-520-804

Heilind Number:EDA833-070-520-804
Manufacturer:EDAC
Manufacturer Number:833-070-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-520-804

Detailed Description

Enhance your circuitry with our durable Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for high-performance applications, this connector features a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers robust construction for long-lasting use. With two rows and 70 positions, it provides ample connectivity for your PCB assemblies. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Perfect for board-to-board connections, it belongs to our comprehensive range of PCB connectors, guaranteeing compatibility and performance. Upgrade your electronic setups with this essential component for seamless signal transmission.