833-070-520-807

Heilind Number:EDA833-070-520-807
Manufacturer:EDAC
Manufacturer Number:833-070-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-520-807

Detailed Description

Enhance connectivity in your PCB assembly with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With two rows of Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The 70 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, provide ample room for multiple connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it offers versatility for various applications. Whether you require straight mount orientation or customized configurations, this connector is an ideal choice for demanding connectivity needs. Explore our range of PCB connectors for more innovative solutions.