833-070-520-808

Heilind Number:EDA833-070-520-808
Manufacturer:EDAC
Manufacturer Number:833-070-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, featuring a pitch of .156 inches and spacing of .2 inches, it ensures seamless signal transmission across its 70 positions. The straight mount orientation offers ease of installation, while its robust construction guarantees reliable operation in a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with this essential component, perfect for a variety of applications.