833-070-521-802

Heilind Number:EDA833-070-521-802
Manufacturer:EDAC
Manufacturer Number:833-070-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-521-802

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Crafted with precision and durability in mind, it features a vibrant Green color that stands out on your PCB. With a 3 A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance and safety. The two rows of Copper Alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide seamless interconnection. Offering a total of 70 positions, it accommodates multiple connections with ease. Designed for a straight mount orientation, it integrates effortlessly into your board layout. Operating flawlessly within a wide temperature range of -40 to 105 °C, it guarantees performance even in challenging environments. Elevate your connectivity solutions with this essential component.