833-070-521-808

Heilind Number:EDA833-070-521-808
Manufacturer:EDAC
Manufacturer Number:833-070-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-521-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component designed for seamless board-to-board PCB connections. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a maximum amperage of 3 A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of contact points made from copper alloy, it provides a total of 70 positions for comprehensive connectivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment during installation. Its straight mount orientation facilitates easy integration, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environmental conditions. Upgrade your connector solutions with this high-quality component, essential for efficient electronic assembly.