833-070-523-802

Heilind Number:EDA833-070-523-802
Manufacturer:EDAC
Manufacturer Number:833-070-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-523-802

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in vibrant green. Boasting a dual-row configuration with 70 positions, it ensures optimal signal transmission. Crafted with precision, the contacts are made of Copper Alloy, offering reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a secure fit for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this essential Board To Board PCB Connector.