833-070-523-808

Heilind Number:EDA833-070-523-808
Manufacturer:EDAC
Manufacturer Number:833-070-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-523-808

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows of Copper Alloy contacts spaced at .156 inches and .2 inches apart, it offers seamless integration for up to 70 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this essential component for efficient board-to-board connectivity in your electronic projects.