833-070-523-812

Heilind Number:EDA833-070-523-812
Manufacturer:EDAC
Manufacturer Number:833-070-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient data transmission. With a double-row design and a total of 70 positions, it offers ample connectivity options for your electronic components. The .156-inch pitch and .2-inch row spacing make for easy and precise assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether for industrial or commercial use, this green connector guarantees optimal performance. Upgrade your PCB setup with this essential component.