833-070-524-207

Heilind Number:EDA833-070-524-207
Manufacturer:EDAC
Manufacturer Number:833-070-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-524-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a 3A amperage capacity, it supports high-power applications. Equipped with two rows of copper alloy contacts, it offers seamless data transmission. The .156-inch pitch and .2-inch row spacing provide easy installation on PCBs. Boasting 70 positions, it allows for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your device assembly with this essential component.