833-070-524-212

Heilind Number:EDA833-070-524-212
Manufacturer:EDAC
Manufacturer Number:833-070-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-524-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of precision-engineered copper alloy contacts, it offers a secure and efficient connection. The .156-inch pitch and .2-inch row spacing accommodate 70 positions, facilitating seamless data transmission. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Ideal for board-to-board connections, this connector is a must-have for any electronics project. Elevate your connectivity solutions with this essential component.