833-070-524-802

Heilind Number:EDA833-070-524-802
Manufacturer:EDAC
Manufacturer Number:833-070-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-524-802

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of precision-engineered copper alloy contacts, each capable of handling up to 3A of current, it ensures reliable power transmission. The 0.156-inch pitch and 0.2-inch row spacing accommodate 70 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a vital component in your circuitry solutions. Elevate your connectivity game with this essential connector.