833-070-540-201

Heilind Number:EDA833-070-540-201
Manufacturer:EDAC
Manufacturer Number:833-070-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a double row configuration with 70 positions for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in any application. The Copper Alloy contact material and .156-inch pitch guarantee efficient power delivery, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a variety of electronic projects. Explore our range of quality connectors for your PCB assembly needs.