833-070-540-207

Heilind Number:EDA833-070-540-207
Manufacturer:EDAC
Manufacturer Number:833-070-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-540-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Boasting a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in demanding environments. Featuring two rows for efficient organization, each of the 70 positions is equipped with high-quality Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Designed for straight mounting orientation, it offers seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of board-to-board PCB connections. Trust in its quality and efficiency to streamline your connectivity needs.