833-070-540-212

Heilind Number:EDA833-070-540-212
Manufacturer:EDAC
Manufacturer Number:833-070-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-540-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a vibrant green hue for easy identification. Boasting a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. With two rows of Copper Alloy contacts, it facilitates efficient power and data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise assembly, while the 70 positions cater to diverse connectivity needs. Suitable for straight mounting orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.