833-070-540-802

Heilind Number:EDA833-070-540-802
Manufacturer:EDAC
Manufacturer Number:833-070-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. The two-row design with copper alloy contacts offers secure and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. With 70 positions available, it provides ample connectivity options. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for use in diverse applications. Trust in this connector for seamless board-to-board connectivity in your projects.