833-070-540-808

Heilind Number:EDA833-070-540-808
Manufacturer:EDAC
Manufacturer Number:833-070-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-540-808

Detailed Description

Enhance seamless connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it ensures reliable power transmission with an amperage rating of 3 A. Featuring two rows of copper alloy contacts, it offers a total of 70 positions with a pitch of .156 inches, perfect for intricate PCB setups. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications, guaranteeing optimal functionality even in harsh environments. Upgrade your system with this essential component for seamless board-to-board connections.