833-070-541-207

Heilind Number:EDA833-070-541-207
Manufacturer:EDAC
Manufacturer Number:833-070-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers reliable durability for various electronic applications. With a dual-row design and 70 positions, it provides ample room for seamless board-to-board connections. The copper alloy contacts ensure efficient power transmission, while a .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and indispensable component for your electronic projects.