833-070-541-212

Heilind Number:EDA833-070-541-212
Manufacturer:EDAC
Manufacturer Number:833-070-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-541-212

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a high amperage capacity of 3 A, perfect for power-intensive applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. With two rows and 70 positions, it offers ample space for multiple connections. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component for seamless data transfer and power distribution.