833-070-541-808

Heilind Number:EDA833-070-541-808
Manufacturer:EDAC
Manufacturer Number:833-070-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 70 copper alloy contacts, it provides reliable power transmission up to 3 A. The .156-inch pitch and .2-inch row spacing offer precise positioning on your board, while the straight mount orientation facilitates easy installation. Operate with confidence in a wide temperature range from -40 to 105 °C. Elevate your PCB design with this essential component, a part of our extensive range of connectors.