833-070-541-812

Heilind Number:EDA833-070-541-812
Manufacturer:EDAC
Manufacturer Number:833-070-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-541-812

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for high-performance applications, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a double-row configuration and 70 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient and secure signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and seamless PCB integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various settings. Upgrade your setup with this essential connector, perfect for a wide range of industrial and electronic projects.