833-070-542-802

Heilind Number:EDA833-070-542-802
Manufacturer:EDAC
Manufacturer Number:833-070-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-542-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, the essential component for seamless board-to-board integration. Featuring a vibrant green color and meticulously crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and robust performance. With a dual-row design and 70 positions, it offers ample connectivity options for your electronic assemblies. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a seasoned engineer or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this high-quality Card Edge Connector.