833-070-544-802

Heilind Number:EDA833-070-544-802
Manufacturer:EDAC
Manufacturer Number:833-070-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-544-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for precision and durability, it features a 2-row configuration with 70 positions, ensuring seamless integration on your board. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable power transmission, rated for up to 3 A of current. With a .156-inch pitch and .2-inch row spacing, it offers optimal compatibility for your electronic assemblies. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component, a must-have in your connector toolkit.