833-070-555-201

Heilind Number:EDA833-070-555-201
Manufacturer:EDAC
Manufacturer Number:833-070-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both safety and reliability. With two rows of copper alloy contacts offering a total of 70 positions, it facilitates efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your board layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation. Upgrade your electronics with this high-performance connector, a crucial solution for any professional or DIY project.