833-070-555-212

Heilind Number:EDA833-070-555-212
Manufacturer:EDAC
Manufacturer Number:833-070-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures high visibility for easy installation. With a current rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance for added safety. Boasting two rows of copper alloy contacts, each spaced .156 inches apart, it provides a total of 70 positions for versatile connections. Its straight mount orientation and precise pitch of .2 inches make it ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your electronic projects with this essential component, categorized under our PCB Connectors selection.