833-070-555-802

Heilind Number:EDA833-070-555-802
Manufacturer:EDAC
Manufacturer Number:833-070-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures both visual appeal and long-lasting functionality. With a current rating of 3 A and copper alloy contact material, it guarantees reliable power transmission. The connector is designed with two rows, each containing 70 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for use in a range of applications, this connector is a vital component for any PCB setup.