833-070-555-807

Heilind Number:EDA833-070-555-807
Manufacturer:EDAC
Manufacturer Number:833-070-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-555-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant Green hue that stands out in any setup. Designed for optimal performance, it features a 3A amperage rating and durable construction with UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, each positioned at .156-inch pitch and .2-inch row spacing, it ensures reliable data transmission across its 70 contact points. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your connectivity needs. Explore our full range of connectors for seamless PCB integration.