833-070-555-808

Heilind Number:EDA833-070-555-808
Manufacturer:EDAC
Manufacturer Number:833-070-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-555-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component in electronic assembly. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. With a current rating of 3 A, it ensures seamless power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, offer a total of 70 positions for comprehensive connectivity. The straight mount orientation facilitates easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your setup with this essential component, perfect for a wide range of applications in industries such as telecommunications, automotive, and more.