833-070-556-201

Heilind Number:EDA833-070-556-201
Manufacturer:EDAC
Manufacturer Number:833-070-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering exceptional functionality. With a robust amperage rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Boasting two rows of contacts made of Copper Alloy, it offers seamless data transfer. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With 70 positions available, it's perfect for complex circuitry. Designed for straight mounting orientation, it's easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connector game with this essential component.