833-070-556-802

Heilind Number:EDA833-070-556-802
Manufacturer:EDAC
Manufacturer Number:833-070-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-556-802

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust housing for secure installation. With two rows of copper alloy contacts and a pitch of .156 inches, it accommodates up to 70 positions for seamless board-to-board connections. Designed for straight mounting orientation, it simplifies assembly processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Trust in its quality for efficient signal transmission in your PCB setups.