833-070-558-201

Heilind Number:EDA833-070-558-201
Manufacturer:EDAC
Manufacturer Number:833-070-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency, it features a vibrant Green color and a durable housing made from UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. The 2-row design with 70 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise arrangement. Its Right Angle mount orientation makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for seamless board-to-board connections. Ideal for electronic projects, it guarantees optimal performance and longevity. Upgrade your connectivity solutions with this essential component.