833-070-558-202

Heilind Number:EDA833-070-558-202
Manufacturer:EDAC
Manufacturer Number:833-070-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-558-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient PCB-to-board connection, it boasts a sleek green exterior and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures stable power transmission at up to 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise placement on your circuit board. Featuring 70 positions, it offers ample connectivity options. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. A versatile solution for your connectivity needs.