833-070-558-203

Heilind Number:EDA833-070-558-203
Manufacturer:EDAC
Manufacturer Number:833-070-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-558-203

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, offering a seamless solution for your electronic assembly needs. Designed with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission in your circuit. The two rows of copper alloy contacts, totaling 70 positions, provide ample connectivity for your components. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance even in demanding environments. Its .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, make it easy to integrate into your PCB layout. Trust in this connector for efficient board-to-board connections in your electronic designs.