833-070-558-204

Heilind Number:EDA833-070-558-204
Manufacturer:EDAC
Manufacturer Number:833-070-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-558-204

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable construction with a housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from Copper Alloy. With a pitch of .156 inches and two rows of 70 positions each, it facilitates secure and consistent data transfer. The vibrant green color not only adds a touch of visual appeal but also aids in easy identification during assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Its right-angle mount orientation and .2-inch row spacing ensure flexibility in installation, while the 3A amperage rating guarantees reliable performance. Trust in this essential component for seamless board-to-board connectivity in your projects.