833-070-558-207

Heilind Number:EDA833-070-558-207
Manufacturer:EDAC
Manufacturer Number:833-070-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-070-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-070-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in striking green. Designed for efficiency, it features a dual-row layout with 70 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in demanding environments. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a robust housing and a right-angle mount orientation, this connector is ideal for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a must-have component for your electronic projects. Explore its full potential in our extensive range of PCB connectors.